345-094-556-503

Heilind Number:EDA345-094-556-503
Manufacturer:EDAC
Manufacturer Number:345-094-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-556-503

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts exceptional performance with an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material. Its two rows of Copper Alloy contacts, spaced at a pitch of .1 inches with a .2-inch row spacing, offer seamless connectivity for up to 94 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, it ensures reliable functionality even in demanding environments. Elevate your electronic projects with this essential component.