345-094-556-804

Heilind Number:EDA345-094-556-804
Manufacturer:EDAC
Manufacturer Number:345-094-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-556-804

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 94 positions arranged in two rows, allowing for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliability and longevity in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.