345-094-556-807

Heilind Number:EDA345-094-556-807
Manufacturer:EDAC
Manufacturer Number:345-094-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-556-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 94 positions with a pitch of .1 inch, allowing for precise and reliable connections. The housing is crafted from UL 94V-0 rated thermoplastic polyester, ensuring durability and safety. Each of the two rows is spaced .2 inches apart, offering convenient access for assembly. Made with copper alloy contacts, this connector guarantees efficient signal transmission. With a straight mount orientation, installation is straightforward and secure. Operating at temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB connections with this essential component.