345-094-556-808

Heilind Number:EDA345-094-556-808
Manufacturer:EDAC
Manufacturer Number:345-094-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-556-808

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge green Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance and longevity. With two rows of copper alloy contacts, it offers a high amperage of 3A, making it suitable for various power applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure placement on your PCB. Boasting 94 positions, this connector facilitates extensive data transfer. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your connectivity solutions with this essential component.