345-094-556-812

Heilind Number:EDA345-094-556-812
Manufacturer:EDAC
Manufacturer Number:345-094-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-556-812

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows and 94 positions, it offers ample room for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setups with this essential component, designed to meet the highest industry standards.