345-094-556-878

Heilind Number:EDA345-094-556-878
Manufacturer:EDAC
Manufacturer Number:345-094-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-556-878

Detailed Description

Enhance your circuit board connections with our premium Board To Board PCB Connector. Designed for optimal performance and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 94 copper alloy contacts, it ensures seamless and reliable connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation offers flexibility in positioning. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees high performance even in challenging environments. Upgrade your PCB setup with this essential connector, a must-have for any electronics enthusiast or professional.