345-094-558-201

Heilind Number:EDA345-094-558-201
Manufacturer:EDAC
Manufacturer Number:345-094-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With two rows and a total of 94 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material and .1-inch pitch deliver excellent signal integrity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this high-performance connector.