345-094-558-207

Heilind Number:EDA345-094-558-207
Manufacturer:EDAC
Manufacturer Number:345-094-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, it features 94 positions spread across two rows, ensuring seamless communication between your circuit boards. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Its right-angle mount orientation offers versatile installation options, and an operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.