345-094-558-212

Heilind Number:EDA345-094-558-212
Manufacturer:EDAC
Manufacturer Number:345-094-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3 A. Its compact design, with two rows of 94 positions each and a pitch of .1 inches, allows for efficient PCB integration. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it offers flexibility and stability in various electronic applications. Upgrade your connectivity solutions with this essential component.