345-094-558-288

Heilind Number:EDA345-094-558-288
Manufacturer:EDAC
Manufacturer Number:345-094-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-558-288

Detailed Description

Enhance connectivity in your electronics with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector is designed for longevity and visual appeal. With two rows of 94 copper alloy contacts, it ensures a secure and efficient connection every time. The right-angle mount orientation offers versatility in installation, while the 0.1-inch pitch and 0.2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in any professional or DIY electronics project.