345-094-558-502

Heilind Number:EDA345-094-558-502
Manufacturer:EDAC
Manufacturer Number:345-094-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-558-502

Detailed Description

Upgrade your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a compact design, it offers 94 positions in 2 rows, ensuring efficient data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're working on a professional project or a personal DIY endeavor, this Right Angle mount connector is the ideal choice for achieving optimal performance and connectivity. Elevate your electronic setups with this essential component.