345-094-558-578

Heilind Number:EDA345-094-558-578
Manufacturer:EDAC
Manufacturer Number:345-094-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-558-578

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity with a pitch of .1 in and row spacing of .2 in. The right-angle mount orientation allows for easy installation in tight spaces. With 94 positions, it provides ample room for your circuitry needs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless and secure board-to-board connections.