345-094-558-803

Heilind Number:EDA345-094-558-803
Manufacturer:EDAC
Manufacturer Number:345-094-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-558-803

Detailed Description

Enhance your PCB connections with our high-performance Board-To-Board Connector, designed for seamless integration in electronic assemblies. Featuring 94 positions spread across two rows, this connector ensures reliable signal transmission with its Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connection. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. The right-angle mount orientation adds flexibility in installation, making it ideal for compact designs. Upgrade your connectivity solutions with this essential component.