345-094-558-807

Heilind Number:EDA345-094-558-807
Manufacturer:EDAC
Manufacturer Number:345-094-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-558-807

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of contact points, each crafted from high-quality Copper Alloy, this connector ensures reliable power transmission at a low amperage of 3A. The compact .1-inch pitch and .2-inch row spacing offer efficient signal routing across its 94 positions. Perfect for space-constrained applications, its right-angle mount orientation allows for easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.