345-094-558-808

Heilind Number:EDA345-094-558-808
Manufacturer:EDAC
Manufacturer Number:345-094-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-558-808

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and visual appeal. With two rows of copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it ensures seamless signal transmission across 94 positions. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Elevate your PCB assembly with this essential connector.