345-094-558-812

Heilind Number:EDA345-094-558-812
Manufacturer:EDAC
Manufacturer Number:345-094-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-558-812

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this two-row connector features 94 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. The right-angle mount orientation offers space-saving efficiency, while the .1-inch pitch and .2-inch row spacing allow for precision connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your electronic projects. Upgrade your PCB assembly with our top-of-the-line Card Edge Connector today.