345-094-558-858

Heilind Number:EDA345-094-558-858
Manufacturer:EDAC
Manufacturer Number:345-094-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-558-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a dual-row configuration and 94 positions, it offers ample connectivity options for your PCB assembly. The right-angle mount orientation ensures efficient space utilization, while the tight .1-inch pitch and .2-inch row spacing allow for a compact layout. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Upgrade your system with this green-colored connector for optimal performance.