345-094-559-204

Heilind Number:EDA345-094-559-204
Manufacturer:EDAC
Manufacturer Number:345-094-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-559-204

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance board-to-board PCB connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it seamlessly integrates into your setup. Boasting two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it ensures reliable signal transmission across 94 positions. Its right-angle mount orientation offers convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Ideal for applications in the electronics industry, this connector is a must-have for achieving seamless connections on your PCBs. Elevate your connectivity game with this essential component.