345-094-559-212

Heilind Number:EDA345-094-559-212
Manufacturer:EDAC
Manufacturer Number:345-094-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-559-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Connector. Designed for seamless integration, this connector features an amperage of 3A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees both performance and safety. With two rows and 94 positions, it offers ample space for complex PCB setups. Crafted with precision, the contacts are made of high-quality Copper Alloy for optimal conductivity. The right-angle mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB designs with this essential component.