345-094-559-512

Heilind Number:EDA345-094-559-512
Manufacturer:EDAC
Manufacturer Number:345-094-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-559-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures both reliability and visual appeal. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers exceptional connectivity for advanced electronic devices. Boasting 94 positions and a 3A amperage, this connector facilitates efficient data transmission. Its right-angle mount orientation allows for flexible PCB layouts, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Ideal for demanding applications in industries such as telecommunications, automotive, and aerospace, this connector is a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.