345-094-559-802

Heilind Number:EDA345-094-559-802
Manufacturer:EDAC
Manufacturer Number:345-094-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-559-802

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a reliable and efficient solution for seamless circuit integration. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and secure connectivity. Its two rows of high-quality Copper Alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, offer precise and stable signal transmission. With a total of 94 positions, this connector accommodates multiple connections with ease. Designed for convenient installation, its right-angle mount orientation allows for flexible PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance and longevity in various environments. Upgrade your electronic assemblies with this versatile and high-performing connector.