345-094-559-807

Heilind Number:EDA345-094-559-807
Manufacturer:EDAC
Manufacturer Number:345-094-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-559-807

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, a versatile solution for seamless data transfer. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a right angle mount orientation, it offers easy installation onto your PCB. The copper alloy contact material ensures reliable conductivity, while the 2-row configuration with 94 positions allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Discover the perfect blend of durability and performance with this essential component for your electronic projects.