345-094-559-808

Heilind Number:EDA345-094-559-808
Manufacturer:EDAC
Manufacturer Number:345-094-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-559-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. With two rows and 94 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for seamless mounting in a right angle orientation, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project.