345-094-559-812

Heilind Number:EDA345-094-559-812
Manufacturer:EDAC
Manufacturer Number:345-094-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-559-812

Detailed Description

Enhance your electronic connections with our impeccably designed Board to Board PCB Connector. Featuring a vibrant green hue, this connector boasts a high amperage of 3 A, making it ideal for various power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts offering 94 positions in total, it facilitates seamless data and power transmission. The right-angle mount orientation and a pitch of .1 inches with row spacing of .2 inches enable easy and efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Elevate your projects with this high-quality connector, meticulously engineered for precision and durability.