345-094-560-212

Heilind Number:EDA345-094-560-212
Manufacturer:EDAC
Manufacturer Number:345-094-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-560-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a vibrant green color, it stands out in any assembly. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. The straight mount orientation and dual rows with a .1-inch pitch and .2-inch row spacing offer seamless integration. With 94 positions and an amperage rating of 3A, it's ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.