345-094-560-288

Heilind Number:EDA345-094-560-288
Manufacturer:EDAC
Manufacturer Number:345-094-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-560-288

Detailed Description

Enhance your PCB connection with this high-performance board-to-board connector in a striking green hue. Designed for optimal power transmission, it features an amperage of 3A and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts spaced at .1 inches apart, it offers seamless connectivity for up to 94 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for professional use in electronics and telecommunications, this connector promises efficient signal transmission and durable performance. Elevate your connectivity game with this essential component.