345-094-560-512

Heilind Number:EDA345-094-560-512
Manufacturer:EDAC
Manufacturer Number:345-094-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-560-512

Detailed Description

Enhance connectivity within your electronic devices with this versatile board-to-board PCB connector. Featuring a sleek green design with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. With two rows of 94 copper alloy contacts, each spaced at .1 inches apart, it facilitates seamless data transmission. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality even in harsh environmental conditions. Trust in this high-quality connector to streamline your PCB connections efficiently.