345-094-560-802

Heilind Number:EDA345-094-560-802
Manufacturer:EDAC
Manufacturer Number:345-094-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-560-802

Detailed Description

Enhance connectivity in your PCB setups with our dual-row Card Edge Connector. Designed for efficient power transmission, this 94-position connector features a robust UL 94V-0 Thermoplastic Polyester housing for enhanced durability. Each contact is meticulously crafted from Copper Alloy, ensuring optimal conductivity. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your project with this essential component, a perfect fit for all your connectivity needs.