345-094-560-808

Heilind Number:EDA345-094-560-808
Manufacturer:EDAC
Manufacturer Number:345-094-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-560-808

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Crafted with precision, it features 94 positions across 2 rows, allowing for seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. Copper Alloy contacts guarantee optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With a straight mount orientation, it's perfect for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your electronic projects with this essential component.