345-094-560-812

Heilind Number:EDA345-094-560-812
Manufacturer:EDAC
Manufacturer Number:345-094-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-560-812

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-to-Board PCB Connector. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The two rows of Copper Alloy contacts, featuring a pitch of .1 inches, offer efficient power transmission with minimal signal interference. Boasting a total of 94 positions, this connector facilitates seamless PCB integration. Its straight mount orientation and secure row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your electronics assembly with this high-quality connector.