345-096-520-201

Heilind Number:EDA345-096-520-201
Manufacturer:EDAC
Manufacturer Number:345-096-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-520-201

Detailed Description

Enhance connectivity within your electronic devices with this 96-position Board-To-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and dual row design make it versatile for various PCB configurations. Elevate your connectivity solutions with this essential component.