345-096-520-212

Heilind Number:EDA345-096-520-212
Manufacturer:EDAC
Manufacturer Number:345-096-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-520-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 96 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable function in various environments. Upgrade your connectivity solutions with this essential component.