345-096-520-258

Heilind Number:EDA345-096-520-258
Manufacturer:EDAC
Manufacturer Number:345-096-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-520-258

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Designed for optimal efficiency, it features a straight mount orientation with two rows of 96 copper alloy contacts, ensuring seamless transmission of power and data. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this indispensable component.