345-096-520-288

Heilind Number:EDA345-096-520-288
Manufacturer:EDAC
Manufacturer Number:345-096-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-520-288

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board to Board PCB Connector. Designed for seamless data transmission, it features 96 positions across two rows, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable operation even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise connections while saving valuable PCB space. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance in various conditions. Upgrade your connectivity solutions with this essential component.