345-096-520-508

Heilind Number:EDA345-096-520-508
Manufacturer:EDAC
Manufacturer Number:345-096-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-520-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for optimal functionality, this connector features 96 positions with a .1 inch pitch, ideal for intricate circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications, offering seamless performance even in challenging environments. Elevate your PCB assembly with this essential component, designed for efficiency and longevity.