345-096-520-804

Heilind Number:EDA345-096-520-804
Manufacturer:EDAC
Manufacturer Number:345-096-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-520-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its copper alloy contact material and precision-engineered design guarantee seamless signal transmission across its 96 positions, organized in two rows with a pitch of .1 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the realm of PCB assembly. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your electronic projects. Trust in its quality and efficiency to streamline your connectivity needs.