345-096-520-807

Heilind Number:EDA345-096-520-807
Manufacturer:EDAC
Manufacturer Number:345-096-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green color, it stands out for easy identification in your setup. With a robust UL 94V-0 thermoplastic polyester housing, it ensures durability and safety in operation. The two rows of contacts, made of high-quality copper alloy, deliver reliable power transmission with an amperage of 3A. Its compact design with a pitch of .1 inches and row spacing of .2 inches allows for efficient PCB integration. With a total of 96 positions, it offers ample connectivity options for your applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.