345-096-520-812

Heilind Number:EDA345-096-520-812
Manufacturer:EDAC
Manufacturer Number:345-096-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-520-812

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, an essential component for seamless communication between circuit boards. Featuring 96 positions spread across 2 rows, this connector ensures efficient signal transmission with its copper alloy contacts. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance and connectivity.