345-096-520-878

Heilind Number:EDA345-096-520-878
Manufacturer:EDAC
Manufacturer Number:345-096-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-520-878

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color, this connector boasts a high amperage of 3A and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing for optimal performance and safety. With two rows and 96 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional functionality in diverse environments. Upgrade your electronic systems with this essential component, perfect for a wide range of applications.