345-096-521-201

Heilind Number:EDA345-096-521-201
Manufacturer:EDAC
Manufacturer Number:345-096-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-521-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows of 96 positions and a .1-inch pitch, it offers ample room for multiple connections. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in any environment. Upgrade your PCB setup with this essential component.