345-096-521-203

Heilind Number:EDA345-096-521-203
Manufacturer:EDAC
Manufacturer Number:345-096-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-521-203

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a pitch of .1 inch and two rows of 96 copper alloy contacts, it ensures reliable and efficient data transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Upgrade your electronic setups with this essential connector for unparalleled connectivity and functionality.