345-096-521-204

Heilind Number:EDA345-096-521-204
Manufacturer:EDAC
Manufacturer Number:345-096-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows and 96 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact pitch of .1 inch make it easy to install and use. Upgrade your PCB assembly with this essential component, offering both quality and convenience.