345-096-521-207

Heilind Number:EDA345-096-521-207
Manufacturer:EDAC
Manufacturer Number:345-096-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-521-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge 96-position board-to-board connector. Crafted from durable UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, this connector ensures reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation and dual-row design make it easy to integrate into your setup. Elevate your electronic projects with this high-quality, green-colored connector.