345-096-521-503

Heilind Number:EDA345-096-521-503
Manufacturer:EDAC
Manufacturer Number:345-096-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-521-503

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With two rows and 96 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our connector to streamline your projects with its straight mount orientation and high-quality construction. Elevate your connectivity solutions with this essential component.