345-096-521-507

Heilind Number:EDA345-096-521-507
Manufacturer:EDAC
Manufacturer Number:345-096-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-521-507

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 96 positions in a compact, dual-row layout with a pitch of .1 inches. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in rugged environments. Each connector is equipped with copper alloy contacts, guaranteeing secure and efficient power transfer. With a low amperage rating of 3A, it's ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects.