345-096-521-508

Heilind Number:EDA345-096-521-508
Manufacturer:EDAC
Manufacturer Number:345-096-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-521-508

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, this connector is not only visually striking but also ensures reliable power transmission with an amperage of 3A. Designed for efficiency, it offers 96 positions with a pitch of .1 inches, ideal for seamless data transfer. The copper alloy contact material guarantees long-lasting durability, while the straight mount orientation and double-row configuration make installation a breeze. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic setups with this essential component.