345-096-521-558

Heilind Number:EDA345-096-521-558
Manufacturer:EDAC
Manufacturer Number:345-096-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-521-558

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows and 96 positions, ensuring efficient signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability, with copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your PCB assembly with this essential connector for seamless and dependable performance.