345-096-521-578

Heilind Number:EDA345-096-521-578
Manufacturer:EDAC
Manufacturer Number:345-096-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both functionality and style. With two rows of 96 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable power transmission at an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Elevate your electronic projects with this essential component.