345-096-521-807

Heilind Number:EDA345-096-521-807
Manufacturer:EDAC
Manufacturer Number:345-096-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector offers secure and reliable connections. With two rows of 96 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it ensures efficient data transfer. Designed for straight mounting orientation, it is ideal for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your system with this essential component for seamless data transmission.