345-096-521-808

Heilind Number:EDA345-096-521-808
Manufacturer:EDAC
Manufacturer Number:345-096-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector is crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance. With a double-row layout featuring 96 positions, it offers ample connectivity options for your electronic components. The compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for efficient PCB assembly. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. The straight mount orientation makes installation easy and secure. Elevate your PCB connections with this top-quality connector, ideal for demanding environments.